Diode 50 V 1A Through Hole A-405
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4001S

DigiKey Part Number
4878-1N4001SCT-ND - Cut Tape (CT)
4878-1N4001STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4001S
Description
DIODE STANDARD 50V 1A A405
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole A-405
Datasheet
 Datasheet
EDA/CAD Models
1N4001S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
A-405
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.483
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06500 €0,65 €
1000,04660 €4,66 €
5000,03500 €17,50 €
1.0000,02956 €29,56 €
2.0000,02776 €55,52 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,02556 €127,80 €
10.0000,01977 €197,70 €
15.0000,01855 €278,25 €
25.0000,01547 €386,75 €
35.0000,01496 €523,60 €
50.0000,01446 €723,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €