
1.5KE8.2A | |
|---|---|
DigiKey Part Number | 4878-1.5KE8.2ACT-ND - Cut Tape (CT) 4878-1.5KE8.2ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE8.2A |
Description | TVS DIODE 7VWM 12.1V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 130A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE8.2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 130A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,19228 € | 240,35 € |
| 2.500 | 0,17490 € | 437,25 € |
| 3.750 | 0,16603 € | 622,61 € |
| 6.250 | 0,15607 € | 975,44 € |
| 8.750 | 0,15017 € | 1.313,99 € |
| 12.500 | 0,14443 € | 1.805,38 € |
| Unit Price without VAT: | 0,19228 € |
|---|---|
| Unit Price with VAT: | 0,22881 € |

