
1.5KE51CA | |
|---|---|
DigiKey Part Number | 4878-1.5KE51CATB-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE51CA |
Description | TVS DIODE 43.6VWM 70.1VC AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 22A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE51CA Models |
Category | Current - Peak Pulse (10/1000µs) 22A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 43.6V | Package / Case Axial |
Voltage - Breakdown (Min) 48.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 70.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,19458 € | 243,22 € |
| 2.500 | 0,17706 € | 442,65 € |
| 3.750 | 0,16813 € | 630,49 € |
| 6.250 | 0,16753 € | 1.047,06 € |
| Unit Price without VAT: | 0,19458 € |
|---|---|
| Unit Price with VAT: | 0,23155 € |

