548V Clamp 2.8A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE400A

DigiKey Part Number
4878-1.5KE400ACT-ND - Cut Tape (CT)
4878-1.5KE400ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE400A
Description
TVS DIODE 342VWM 548V AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
548V Clamp 2.8A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1.5KE400A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
2.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.226
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,67500 €6,75 €
1000,44330 €44,33 €
5000,34374 €171,87 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.2500,39134 €489,18 €
2.5000,28844 €721,10 €
3.7500,27621 €1.035,79 €
6.2500,25512 €1.594,50 €
8.7500,24416 €2.136,40 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €