
1.5KE39CA | |
|---|---|
DigiKey Part Number | 4878-1.5KE39CACT-ND - Cut Tape (CT) 4878-1.5KE39CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE39CA |
Description | TVS DIODE 33.3VWM 53.9V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 29A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE39CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 29A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,31830 € | 31,83 € |
| 500 | 0,24376 € | 121,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,21279 € | 265,99 € |
| 2.500 | 0,19363 € | 484,07 € |
| 3.750 | 0,18387 € | 689,51 € |
| 6.250 | 0,17289 € | 1.080,56 € |
| 8.750 | 0,16639 € | 1.455,91 € |
| 12.500 | 0,16007 € | 2.000,87 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

