
1.5KE220CA | |
|---|---|
DigiKey Part Number | 4878-1.5KE220CACT-ND - Cut Tape (CT) 4878-1.5KE220CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE220CA |
Description | TVS DIODE 185VWM 328V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.8A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE220CA Models |
Category | Current - Peak Pulse (10/1000µs) 4.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 185V | Package / Case Axial |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 328V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,68900 € | 6,89 € |
| 100 | 0,45350 € | 45,35 € |
| 500 | 0,35214 € | 176,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,40479 € | 505,99 € |
| 2.500 | 0,35732 € | 893,30 € |
| 3.750 | 0,34690 € | 1.300,88 € |
| 6.250 | 0,31317 € | 1.957,31 € |
| 8.750 | 0,28693 € | 2.510,64 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

