
1.5KE16CA | |
|---|---|
DigiKey Part Number | 4878-1.5KE16CACT-ND - Cut Tape (CT) 4878-1.5KE16CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE16CA |
Description | TVS DIODE 13.6VWM 22.5V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 70A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE16CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 70A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48500 € | 4,85 € |
| 100 | 0,31440 € | 31,44 € |
| 500 | 0,24072 € | 120,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,19458 € | 243,22 € |
| 2.500 | 0,17706 € | 442,65 € |
| 3.750 | 0,16813 € | 630,49 € |
| 6.250 | 0,15809 € | 988,06 € |
| 8.750 | 0,15215 € | 1.331,31 € |
| 12.500 | 0,14637 € | 1.829,62 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

