


1.0SMBJ36A | |
|---|---|
DigiKey Part Number | 4878-1.0SMBJ36ATR-ND - Tape & Reel (TR) 4878-1.0SMBJ36ACT-ND - Cut Tape (CT) 4878-1.0SMBJ36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMBJ36A |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1.0SMBJ36A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,14300 € | 14,30 € |
| 500 | 0,11766 € | 58,83 € |
| 1.000 | 0,09155 € | 91,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05700 € | 171,00 € |
| 6.000 | 0,05355 € | 321,30 € |
| 9.000 | 0,05042 € | 453,78 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

