
1.0SMBJ26CA | |
|---|---|
DigiKey Part Number | 4878-1.0SMBJ26CATR-ND - Tape & Reel (TR) 4878-1.0SMBJ26CACT-ND - Cut Tape (CT) 4878-1.0SMBJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMBJ26CA |
Description | TVS, SMB, 150C, 1000W, 26V, B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1.0SMBJ26CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 23.8A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,12940 € | 12,94 € |
| 500 | 0,09608 € | 48,04 € |
| 1.000 | 0,08528 € | 85,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07152 € | 214,56 € |
| 6.000 | 0,06458 € | 387,48 € |
| 9.000 | 0,06104 € | 549,36 € |
| 15.000 | 0,05706 € | 855,90 € |
| 21.000 | 0,05470 € | 1.148,70 € |
| 30.000 | 0,05241 € | 1.572,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

