
DIO7976APADJCD6 | |
|---|---|
DigiKey Part Number | 5796-DIO7976APADJCD6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DIO7976APADJCD6 |
Description | IC REG LIN POS ADJ 500MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.83V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 45 µA |
Part Status Active | PSRR 64dB (1kHz) |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.55V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-DFN (2x2) |

