
DIO7290WL4 | |
|---|---|
DigiKey Part Number | 5796-DIO7290WL4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DIO7290WL4 |
Description | 5.5V, Ultra Small Load Switch |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-WLCSP (0.65x0.65) |
Datasheet | Datasheet |
Category | Voltage - Load 1.2V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) | Current - Output (Max) 2A |
Part Status Active | Rds On (Typ) 48mOhm |
Switch Type | Input Type Non-Inverting |
Number of Outputs 1 | Features Slew Rate Controlled |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 4-WLCSP (0.65x0.65) |
Interface On/Off | Package / Case |

