
DIO5000LP10 | |
|---|---|
DigiKey Part Number | 5796-DIO5000LP10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DIO5000LP10 |
Description | 1.5GHz USB2.0 Switch with OVP |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-DQFN (1.8x1.4) |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 9Ohm |
Manufacturer Dioo Microcircuits Co., Ltd. | Voltage - Supply, Single (V+) 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) | -3db Bandwidth 1.5GHz |
Part Status Active | Features Bi-Directional, USB 2.0 |
Applications USB | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 10-UFQFN |
Switch Circuit SPDT | Supplier Device Package 10-DQFN (1.8x1.4) |
Number of Channels 2 |

