
DIO4483BWL25 | |
|---|---|
DigiKey Part Number | 5796-DIO4483BWL25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DIO4483BWL25 |
Description | USB Type-C Analog Audio Switch |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 2 Channel 25-WLCSP (2.24x2.28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dioo Microcircuits Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Audio, USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 1.2Ohm (Audio), 4.6Ohm (USB) | |
Voltage - Supply, Single (V+) | 2.55V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 950MHz | |
Features | I2C, Over-Voltage Tolerance (OVT), UART, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.24x2.28) |

