
DIO3340QN18 | |
|---|---|
DigiKey Part Number | 5796-DIO3340QN18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DIO3340QN18 |
Description | USB3.1 Super-Speed 11Gbps Switch |
Customer Reference | |
Detailed Description | Telecommunications, USB Switch IC 2 Channel 18-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dioo Microcircuits Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Telecommunications, USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 1.5V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 11GHz | |
Features | Bi-Directional, Break-Before-Make, SATA, USB 3.0, USB 3.1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 18-UFQFN Exposed Pad | |
Supplier Device Package | 18-QFN (2x3) |

