
DIO3303LN12 | |
|---|---|
DigiKey Part Number | 5796-DIO3303LN12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DIO3303LN12 |
Description | 3:1 USB2.0 High-Speed USB Switch |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 12-DQFN (1.8x1.8) |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 6Ohm |
Manufacturer Dioo Microcircuits Co., Ltd. | Voltage - Supply, Single (V+) 2.7V ~ 4.4V |
Packaging Tape & Reel (TR) | -3db Bandwidth 720MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Applications USB | Package / Case 12-UFQFN |
Number of Channels 1 | Supplier Device Package 12-DQFN (1.8x1.8) |

