
DIO32276LN12 | |
|---|---|
DigiKey Part Number | 5796-DIO32276LN12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DIO32276LN12 |
Description | DPDT (0.8 ) HiFi Audio Switch |
Customer Reference | |
Detailed Description | Audio, Telecommunications Switch IC 1 Channel 12-DQFN (1.8x1.8) |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 1Ohm |
Manufacturer Dioo Microcircuits Co., Ltd. | Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | -3db Bandwidth 550MHz |
Part Status Active | Features Break-Before-Make |
Applications Audio, Telecommunications | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:2 | Package / Case 12-UFQFN |
Switch Circuit DPDT | Supplier Device Package 12-DQFN (1.8x1.8) |
Number of Channels 1 |

