
DIO20891CN4 | |
|---|---|
DigiKey Part Number | 5796-DIO20891CN4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DIO20891CN4 |
Description | 1ch, Ultra Low Power Comparator |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 4-DFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dioo Microcircuits Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5.5V | |
Current - Input Bias (Max) | 0.02µA @ 5.5V | |
Current - Output (Typ) | 24mA @ 5V | |
Current - Quiescent (Max) | 500nA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 10µs (Typ) | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 4-XFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DFN (0.8x0.8) |

