
DIO1520LP10 | |
|---|---|
DigiKey Part Number | 5796-DIO1520LP10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DIO1520LP10 |
Description | 0.7 , Dual, SPDT Analog Switch |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 900mOhm 10-DQFN (1.8x1.4) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
Manufacturer Dioo Microcircuits Co., Ltd. | Switch Time (Ton, Toff) (Max) 1.6µs, 100ns (Typ) |
Packaging Tape & Reel (TR) | -3db Bandwidth 300MHz |
Part Status Active | Current - Leakage (IS(off)) (Max) 50nA |
Switch Circuit SPDT - Open/Closed | Crosstalk -85dB @ 10kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 20mOhm | Supplier Device Package 10-DQFN (1.8x1.4) |

