Bipolar (BJT) Transistor PNP + Diode (Isolated) 40 V 3 A 190MHz 3 W Surface Mount DFN3020B-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTPS720MCTA

DigiKey Part Number
ZXTPS720MCTADI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXTPS720MCTA
Description
TRANS PNP 40V 3A DFN3020B-8
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP + Diode (Isolated) 40 V 3 A 190MHz 3 W Surface Mount DFN3020B-8
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
370mV @ 250mA, 2.5A
Current - Collector Cutoff (Max)
25nA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 1.5A, 2V
Power - Max
3 W
Frequency - Transition
190MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
DFN3020B-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.