
ZXTPS717MCTA | |
|---|---|
DigiKey Part Number | ZXTPS717MCTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTPS717MCTA |
Description | TRANS PNP 12V 4.4A DFN3020B-8 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP + Diode (Isolated) 12 V 4.4 A 100MHz 3 W Surface Mount DFN3020B-8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.4 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 310mV @ 150mA, 4A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 3 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | DFN3020B-8 | |
Base Product Number |

