
ZXTN25040DFHTA | |
|---|---|
DigiKey Part Number | ZXTN25040DFHTR-ND - Tape & Reel (TR) ZXTN25040DFHCT-ND - Cut Tape (CT) ZXTN25040DFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25040DFHTA |
Description | TRANS NPN 40V 4A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 4 A 190MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN25040DFHTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 190MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 190mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,63700 € | 6,37 € |
| 100 | 0,41750 € | 41,75 € |
| 500 | 0,32336 € | 161,68 € |
| 1.000 | 0,29305 € | 293,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25454 € | 763,62 € |
| 6.000 | 0,23515 € | 1.410,90 € |
| 9.000 | 0,22527 € | 2.027,43 € |
| 15.000 | 0,21417 € | 3.212,55 € |
| 21.000 | 0,20760 € | 4.359,60 € |
| 30.000 | 0,20164 € | 6.049,20 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


