Parametric Equivalent
Direct

ZXTN2011ZTA | |
|---|---|
DigiKey Part Number | 31-ZXTN2011ZTATR-ND - Tape & Reel (TR) 31-ZXTN2011ZTACT-ND - Cut Tape (CT) 31-ZXTN2011ZTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2011ZTA |
Description | TRANS NPN 100V 4.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 4.5 A 130MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 195mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 $ | 1,37 $ |
| 10 | 0,86300 $ | 8,63 $ |
| 100 | 0,56990 $ | 56,99 $ |
| 500 | 0,44406 $ | 222,03 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40353 $ | 403,53 $ |
| 2.000 | 0,36943 $ | 738,86 $ |
| 3.000 | 0,35205 $ | 1.056,15 $ |
| 5.000 | 0,33252 $ | 1.662,60 $ |
| 7.000 | 0,32096 $ | 2.246,72 $ |
| 10.000 | 0,30972 $ | 3.097,20 $ |
| Unit Price without VAT: | 1,37000 $ |
|---|---|
| Unit Price with VAT: | 1,63030 $ |



