
ZXTN2007GTA | |
|---|---|
DigiKey Part Number | ZXTN2007GTR-ND - Tape & Reel (TR) ZXTN2007GCT-ND - Cut Tape (CT) ZXTN2007GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2007GTA |
Description | TRANS NPN 30V 7A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 7 A 140MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 7 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 220mV @ 300mA, 6.5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,94800 € | 9,48 € |
| 100 | 0,63450 € | 63,45 € |
| 500 | 0,49970 € | 249,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45635 € | 456,35 € |
| 2.000 | 0,41990 € | 839,80 € |
| 3.000 | 0,40131 € | 1.203,93 € |
| 5.000 | 0,38044 € | 1.902,20 € |
| 7.000 | 0,36808 € | 2.576,56 € |
| 10.000 | 0,35607 € | 3.560,70 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


