
ZXTN2005ZTA | |
|---|---|
DigiKey Part Number | 31-ZXTN2005ZTATR-ND - Tape & Reel (TR) 31-ZXTN2005ZTACT-ND - Cut Tape (CT) 31-ZXTN2005ZTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2005ZTA |
Description | TRANS NPN 25V 5.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 5.5 A 150MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 1V |
Mfr | Power - Max 2.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 150mA, 6.5A | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2537T100V | Rohm Semiconductor | 836 | 2SD2537T100VCT-ND | 1,11000 € | Similar |
| PBSS4520X,135 | Nexperia USA Inc. | 1.871 | 1727-5759-1-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,71000 € | 7,10 € |
| 100 | 0,46800 € | 46,80 € |
| 500 | 0,36412 € | 182,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33068 € | 330,68 € |
| 2.000 | 0,30254 € | 605,08 € |
| 3.000 | 0,28820 € | 864,60 € |
| 5.000 | 0,27208 € | 1.360,40 € |
| 7.000 | 0,26254 € | 1.837,78 € |
| 10.000 | 0,25326 € | 2.532,60 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

