
ZXTN19020DZTA | |
|---|---|
DigiKey Part Number | 31-ZXTN19020DZTATR-ND - Tape & Reel (TR) 31-ZXTN19020DZTACT-ND - Cut Tape (CT) 31-ZXTN19020DZTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN19020DZTA |
Description | TRANS NPN 20V 7.5A SOT-89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 7.5 A 160MHz 2.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN19020DZTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 375mA, 7.5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 2.4 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63100 € | 6,31 € |
| 100 | 0,41520 € | 41,52 € |
| 500 | 0,32202 € | 161,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29203 € | 292,03 € |
| 2.000 | 0,26679 € | 533,58 € |
| 3.000 | 0,25392 € | 761,76 € |
| 5.000 | 0,23947 € | 1.197,35 € |
| 7.000 | 0,23091 € | 1.616,37 € |
| 10.000 | 0,22259 € | 2.225,90 € |
| 25.000 | 0,21485 € | 5.371,25 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |



