Direct

ZXTDCM832TA | |
|---|---|
DigiKey Part Number | ZXTDCM832TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTDCM832TA |
Description | TRANS 2NPN 50V 4A 8-MLP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 4A 165MHz 1.7W Surface Mount 8-MLP (3x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 2V |
Manufacturer Diodes Incorporated | Power - Max 1.7W |
Packaging Tape & Reel (TR) | Frequency - Transition 165MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4A | Package / Case 8-VDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package 8-MLP (3x2) |
Vce Saturation (Max) @ Ib, Ic 320mV @ 200mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 25nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTD619MCTA | Diodes Incorporated | 95 | 31-ZXTD619MCTACT-ND | 1,13000 € | Direct |


