


ZXTDAM832TA | |
|---|---|
DigiKey Part Number | ZXTDAM832TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTDAM832TA |
Description | TRANS 2NPN 15V 4.5A 8-MLP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 15V 4.5A 120MHz 1.7W Surface Mount 8-MLP (3x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 3A, 2V |
Manufacturer Diodes Incorporated | Power - Max 1.7W |
Packaging Tape & Reel (TR) | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4.5A | Package / Case 8-VDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 15V | Supplier Device Package 8-MLP (3x2) |
Vce Saturation (Max) @ Ib, Ic 280mV @ 50mA, 4.5A | Base Product Number |
Current - Collector Cutoff (Max) 25nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTD617MCTA | Diodes Incorporated | 5.315 | 31-ZXTD617MCTACT-ND | 1,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,26986 € | 4.047,90 € |
| Unit Price without VAT: | 0,26986 € |
|---|---|
| Unit Price with VAT: | 0,32113 € |

