
ZXTD619MCTA | |
|---|---|
DigiKey Part Number | 31-ZXTD619MCTATR-ND - Tape & Reel (TR) 31-ZXTD619MCTACT-ND - Cut Tape (CT) 31-ZXTD619MCTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTD619MCTA |
Description | TRANS 2NPN 50V 4A W-DFN3020-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 4A 100MHz 1.7W Surface Mount W-DFN3020-8 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTD619MCTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 200mA, 2V |
Manufacturer Diodes Incorporated | Power - Max 1.7W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4A | Package / Case 8-WDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package W-DFN3020-8 |
Vce Saturation (Max) @ Ib, Ic 320mV @ 200mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTD619MCTA | Diodes Incorporated | 2.395 | 31-ZXTD619MCTACT-ND | 1,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,71000 € | 7,10 € |
| 100 | 0,46800 € | 46,80 € |
| 500 | 0,36412 € | 182,06 € |
| 1.000 | 0,33068 € | 330,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28820 € | 864,60 € |
| 6.000 | 0,26681 € | 1.600,86 € |
| 9.000 | 0,25592 € | 2.303,28 € |
| 15.000 | 0,24368 € | 3.655,20 € |
| 21.000 | 0,23643 € | 4.965,03 € |
| 30.000 | 0,23372 € | 7.011,60 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

