ZXTD4591E6TC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,98000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 15.473
Unit Price: 0,46000 €
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 1A 150MHz 1.1W Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTD4591E6TC

DigiKey Part Number
ZXTD4591E6TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXTD4591E6TC
Description
TRANS NPN/PNP 60V 1A SOT23-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 1A 150MHz 1.1W Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
1A
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A / 500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 5V
Power - Max
1.1W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types