Direct

ZXTD2M832TA | |
|---|---|
DigiKey Part Number | ZXTD2M832TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTD2M832TA |
Description | TRANS 2PNP 20V 3.5A 8-MLP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 20V 3.5A 180MHz 1.7W Surface Mount 8-MLP (3x2) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 2V |
Manufacturer Diodes Incorporated | Power - Max 1.7W |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3.5A | Package / Case 8-VDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 20V | Supplier Device Package 8-MLP (3x2) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 350mA, 3.5A | Base Product Number |
Current - Collector Cutoff (Max) 25nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTD718MCTA | Diodes Incorporated | 4.417 | 31-ZXTD718MCTACT-ND | 0,83000 € | Direct |


