Direct

ZXTCM322TA | |
|---|---|
DigiKey Part Number | ZXTCM322TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTCM322TA |
Description | TRANS NPN 50V 4A 3MLP/DFN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 4 A 165MHz 3 W Surface Mount 3-MLP/DFN (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 2V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) | Frequency - Transition 165MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case 3-PowerSMD, Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package 3-MLP/DFN (2x2) |
Vce Saturation (Max) @ Ib, Ic 320mV @ 200mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 25nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTN619MATA | Diodes Incorporated | 0 | ZXTN619MATACT-ND | 0,86000 € | Direct |


