Parametric Equivalent

ZXT12P12DXTC | |
|---|---|
DigiKey Part Number | ZXT12P12DXTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXT12P12DXTC |
Description | TRANS 2PNP DUAL 12V 3A 8-MSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 12V 3A 85MHz 1.04W Surface Mount 8-MSOP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Manufacturer Diodes Incorporated | Power - Max 1.04W |
Packaging Tape & Reel (TR) | Frequency - Transition 85MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3A | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Collector Emitter Breakdown (Max) 12V | Supplier Device Package 8-MSOP |
Vce Saturation (Max) @ Ib, Ic 270mV @ 30mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXT12P12DXTA | Diodes Incorporated | 1.388 | ZXT12P12DXTADICT-ND | 2,11000 € | Parametric Equivalent |


