
ZXT12N20DXTA | |
|---|---|
DigiKey Part Number | ZXT12N20DXTR-ND - Tape & Reel (TR) ZXT12N20DXCT-ND - Cut Tape (CT) ZXT12N20DXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT12N20DXTA |
Description | TRANS 2NPN DUAL 20V 3.5A 8-MSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 3.5A 112MHz 1.04W Surface Mount 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 3.5A | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 50mA, 3.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1.04W | |
Frequency - Transition | 112MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,34000 € | 13,40 € |
| 100 | 0,91300 € | 91,30 € |
| 500 | 0,72990 € | 364,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67105 € | 671,05 € |
| 2.000 | 0,62156 € | 1.243,12 € |
| 3.000 | 0,59635 € | 1.789,05 € |
| 5.000 | 0,56803 € | 2.840,15 € |
| 7.000 | 0,55126 € | 3.858,82 € |
| 10.000 | 0,54712 € | 5.471,20 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

