ZXT11N20DFTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,13651 €
Datasheet

Similar


onsemi
In Stock: 25.036
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 32.164
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 27.452
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 2.478
Unit Price: 0,69000 €
Datasheet
Bipolar (BJT) Transistor NPN 20 V 2.5 A 160MHz 625 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXT11N20DFTC

DigiKey Part Number
ZXT11N20DFTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXT11N20DFTC
Description
TRANS NPN 20V 2.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 2.5 A 160MHz 625 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 2V
Mfr
Power - Max
625 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
160MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2.5 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
130mV @ 250mA, 2.5A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC5738(TE85L,F)Toshiba Semiconductor and Storage0264-2SC5738(TE85L,F)TR-ND0,13651 €Similar
MMBT2484LT1Gonsemi25.036MMBT2484LT1GOSCT-ND0,18000 €Similar
MMBT2484LT3Gonsemi32.164MMBT2484LT3GOSCT-ND0,21000 €Similar
MMBT6429LT1Gonsemi27.452MMBT6429LT1GOSCT-ND0,14000 €Similar
NSV20201LT1Gonsemi2.478NSV20201LT1GOSCT-ND0,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types