Parametric Equivalent

ZXT10N50DE6TC | |
|---|---|
DigiKey Part Number | ZXT10N50DE6TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXT10N50DE6TC |
Description | TRANS NPN 50V 3A SOT-23-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 165MHz 1.1 W Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 2V |
Mfr | Power - Max 1.1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 165MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23-6 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 100mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXT10N50DE6TA | Diodes Incorporated | 0 | 31-ZXT10N50DE6TACT-ND | 0,95000 € | Parametric Equivalent |


