
ZXSDS2M832TA | |
|---|---|
DigiKey Part Number | ZXSDS2M832TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXSDS2M832TA |
Description | DIODE ARRAY SCHOT 60V 1.65A 8MLP |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 60 V 1.65A (DC) Surface Mount 8-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 12 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case 8-VDFN Exposed Pad |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package 8-MLP (3x2) |
Current - Average Rectified (Io) (per Diode) 1.65A (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A |

