ZXRE4041FR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.527
Unit Price: 2,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.602
Unit Price: 1,36000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.000
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.701
Unit Price: 0,73000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 37.759
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 844
Unit Price: 0,63000 €
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±3% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXRE4041FR

DigiKey Part Number
ZXRE4041FR-ND
Manufacturer
Manufacturer Product Number
ZXRE4041FR
Description
IC VREF SHUNT 3% SOT23
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±3% 12 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Diodes Incorporated
Noise - 10Hz to 10kHz
60µVrms
Packaging
Bulk
Current - Cathode
30 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041AIZ-1.2/NOPBTexas Instruments3.527296-48875-ND2,13000 €Similar
LM4041BIZ-1.2/NOPBTexas Instruments1.602LM4041BIZ-1.2/NOPB-ND1,36000 €Similar
LM4041C12ILPRochester Electronics, LLC15.0002156-LM4041C12ILP-ND1,04000 €Similar
LM4041CIZ-1.2/NOPBTexas Instruments1.701LM4041CIZ-1.2/NOPB-ND0,73000 €Similar
LM4041D12ILPRochester Electronics, LLC37.7592156-LM4041D12ILP-ND1,01000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes