Similar
Similar
Similar

ZXRE4041DRSTZ | |
|---|---|
DigiKey Part Number | ZXRE4041DRSTZ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZXRE4041DRSTZ |
Description | IC VREF SHUNT 1% E-LINE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA E-Line (TO-92 compatible) |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Box (TB) | Current - Cathode 30 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case E-Line-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package E-Line (TO-92 compatible) |
Current - Output 12 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXRE4041DFTA | Diodes Incorporated | 6.677 | ZXRE4041DFCT-ND | 0,79000 € | Similar |
| LM4041C12ILPR | Texas Instruments | 19.216 | 296-20747-1-ND | 0,89000 € | Similar |
| LM4041D12ILPR | Texas Instruments | 17.676 | 296-20748-1-ND | 0,65000 € | Similar |



