Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZXRE4041DFTC | |
|---|---|
DigiKey Part Number | ZXRE4041DFTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXRE4041DFTC |
Description | IC VREF SHUNT 1% SOT23 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 30 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041A12IDBZR | Texas Instruments | 283 | 296-20910-1-ND | 1,82000 € | Similar |
| LM4041A12IDBZT | Texas Instruments | 111 | 296-32125-1-ND | 2,10000 € | Similar |
| LM4041AEM3-1.2+T | Analog Devices Inc./Maxim Integrated | 0 | LM4041AEM3-1.2+T-ND | 2,70931 € | Similar |
| LM4041AIM3-1.2/NOPB | Texas Instruments | 17.344 | LM4041AIM3-1.2/NOPBCT-ND | 2,13000 € | Similar |
| LM4041AIM3X-1.2/NOPB | Texas Instruments | 3.214 | 296-38121-1-ND | 2,13000 € | Similar |



