
ZXRE4041DFTA | |
|---|---|
DigiKey Part Number | ZXRE4041DFTR-ND - Tape & Reel (TR) ZXRE4041DFCT-ND - Cut Tape (CT) ZXRE4041DFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE4041DFTA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 30 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,51240 € | 12,81 € |
| 100 | 0,45060 € | 45,06 € |
| 250 | 0,42116 € | 105,29 € |
| 500 | 0,40340 € | 201,70 € |
| 1.000 | 0,39050 € | 390,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37067 € | 1.112,01 € |
| 6.000 | 0,36183 € | 2.170,98 € |
| 9.000 | 0,35739 € | 3.216,51 € |
| 15.000 | 0,35249 € | 5.287,35 € |
| 21.000 | 0,34962 € | 7.342,02 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |




