
ZXRE4041CFTA | |
|---|---|
DigiKey Part Number | ZXRE4041CFTR-ND - Tape & Reel (TR) ZXRE4041CFCT-ND - Cut Tape (CT) ZXRE4041CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE4041CFTA |
Description | IC VREF SHUNT 0.5% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 30 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,65200 € | 16,30 € |
| 100 | 0,57580 € | 57,58 € |
| 250 | 0,53944 € | 134,86 € |
| 500 | 0,51752 € | 258,76 € |
| 1.000 | 0,50602 € | 506,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47719 € | 1.431,57 € |
| 6.000 | 0,46628 € | 2.797,68 € |
| 9.000 | 0,46081 € | 4.147,29 € |
| 15.000 | 0,45476 € | 6.821,40 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

