Shunt Voltage Reference IC Fixed 3.3V V ±2% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXRE330ESA-7

DigiKey Part Number
31-ZXRE330ESA-7TR-ND - Tape & Reel (TR)
31-ZXRE330ESA-7CT-ND - Cut Tape (CT)
31-ZXRE330ESA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXRE330ESA-7
Description
IC VREF SHUNT 2% SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3.3V V ±2% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXRE330ESA-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
5 mA
Tolerance
±2%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
55µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
2 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.305
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,37800 €3,78 €
250,33840 €8,46 €
1000,29530 €29,53 €
2500,27468 €68,67 €
5000,26224 €131,12 €
1.0000,25200 €252,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23935 €718,05 €
6.0000,23316 €1.398,96 €
9.0000,23006 €2.070,54 €
15.0000,22662 €3.399,30 €
21.0000,22461 €4.716,81 €
30.0000,22268 €6.680,40 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €