
ZXRE330ESA-13 | |
|---|---|
DigiKey Part Number | 31-ZXRE330ESA-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXRE330ESA-13 |
Description | VREG SHUNT REGULATOR SOT23 T&R 1 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±2% 5 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 5 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 55µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 2 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22263 € | 2.226,30 € |
| 20.000 | 0,21834 € | 4.366,80 € |
| 30.000 | 0,21620 € | 6.486,00 € |
| Unit Price without VAT: | 0,22263 € |
|---|---|
| Unit Price with VAT: | 0,26493 € |

