ZXRE125FRSTZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 159
Unit Price: 0,86000 €
Datasheet
Shunt Voltage Reference IC Fixed 1.22V V ±3% 20 mA E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXRE125FRSTZ

DigiKey Part Number
ZXRE125FRSTZ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZXRE125FRSTZ
Description
IC VREF SHUNT 3% E-LINE
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.22V V ±3% 20 mA E-Line (TO-92 compatible)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.22V
Current - Output
20 mA
Tolerance
±3%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
8 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
E-Line-3
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes