Similar

ZXRE125FRSTOB | |
|---|---|
DigiKey Part Number | ZXRE125FRSTOB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXRE125FRSTOB |
Description | IC VREF SHUNT 3% E-LINE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.22V V ±3% 20 mA E-Line (TO-92 compatible) |
Category | Temperature Coefficient 75ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 8 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case E-Line-3 |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package E-Line (TO-92 compatible) |
Current - Output 20 mA | Base Product Number |
Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXRE125FFTA | Diodes Incorporated | 159 | ZXRE125FFCT-ND | 1,07000 € | Similar |


