
ZXRE125CFTA | |
|---|---|
DigiKey Part Number | ZXRE125CFTR-ND - Tape & Reel (TR) ZXRE125CFCT-ND - Cut Tape (CT) ZXRE125CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE125CFTA |
Description | IC VREF SHUNT 0.5% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.22V V ±0.5% 20 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.22V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 8 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20700 € | 12,07 € |
| 25 | 1,09760 € | 27,44 € |
| 100 | 0,97850 € | 97,85 € |
| 250 | 0,92164 € | 230,41 € |
| 500 | 0,88734 € | 443,67 € |
| 1.000 | 0,88628 € | 886,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82424 € | 2.472,72 € |
| 6.000 | 0,80718 € | 4.843,08 € |
| 9.000 | 0,79864 € | 7.187,76 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

