Similar
Similar
Similar
Similar

ZXRE1004FR | |
|---|---|
DigiKey Part Number | ZXRE1004FR-ND |
Manufacturer | |
Manufacturer Product Number | ZXRE1004FR |
Description | IC VREF SHUNT 3% TO92 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.22V V ±3% 20 mA TO-92 |
Datasheet | Datasheet |
Category | Temperature Coefficient 75ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 60µVrms |
Packaging Bulk | Current - Cathode 8 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package TO-92 |
Current - Output 20 mA | Base Product Number |
Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXRE125FFTA | Diodes Incorporated | 156 | ZXRE125FFCT-ND | 1,07000 € | Similar |
| LM285Z-1.2/NOPB | Texas Instruments | 1.749 | LM285Z-1.2NS/NOPB-ND | 0,72000 € | Similar |
| LM385BZ-1.2/NOPB | Texas Instruments | 11.711 | LM385BZ-1.2NS/NOPB-ND | 1,02000 € | Similar |
| LM385Z-1.2/NOPB | Texas Instruments | 0 | LM385Z-1.2NS/NOPB-ND | 0,64000 € | Similar |



