
ZXRE1004ERSTOA | |
|---|---|
DigiKey Part Number | ZXRE1004ERSTOA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXRE1004ERSTOA |
Description | IC VREF SHUNT 2% E-LINE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.22V V ±2% 20 mA E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | Temperature Coefficient 75ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 8 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case E-Line-3 |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package E-Line (TO-92 compatible) |
Current - Output 20 mA | Base Product Number |
Tolerance ±2% |

