Similar
Similar
Similar
Similar
Similar
Similar

ZXRE1004DN8TA | |
|---|---|
DigiKey Part Number | ZXRE1004DN8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXRE1004DN8TA |
Description | IC VREF SHUNT 1% 8SO |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.22V V ±1% 20 mA 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.22V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 8 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |


