
ZXRE1004DFTA | |
|---|---|
DigiKey Part Number | ZXRE1004DFTR-ND - Tape & Reel (TR) ZXRE1004DFCT-ND - Cut Tape (CT) ZXRE1004DFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE1004DFTA |
Description | IC VREF SHUNT 1% SOT23 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.22V V ±1% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXRE1004DFTA Models |
Category | Temperature Coefficient 75ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 8 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package SOT-23-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |


